LW Q38E-Q2R2-3K5L-3X4X-5-R18-NK | ||
---|---|---|
DigiKey Part Number | 475-LWQ38E-Q2R2-3K5L-3X4X-5-R18-NK-ND | |
Manufacturer | ||
Manufacturer Product Number | LW Q38E-Q2R2-3K5L-3X4X-5-R18-NK | |
Description | LED COOL WHITE DIFFUSED 0603 SMD | |
Customer Reference | ||
Detailed Description | White, Cool 8200K LED Indication - Discrete 2.85V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 150°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm |