LW Q38E-Q2OO-3K5L-1 | ||
---|---|---|
DigiKey Part Number | 475-LWQ38E-Q2OO-3K5L-1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LW Q38E-Q2OO-3K5L-1 | |
Description | LED COOL WHITE DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | White, Cool 8200K LED Indication - Discrete 2.85V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 150°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.59341 | ¥9,494.56 |
32,000 | ¥0.55632 | ¥17,802.24 |
48,000 | ¥0.50069 | ¥24,033.12 |
112,000 | ¥0.48214 | ¥53,999.68 |