LW G6CP-EAFA-JKQL-1-140-R18-Z | |
---|---|
DigiKey Part Number | 475-LWG6CP-EAFA-JKQL-1-140-R18-ZTR-ND - Tape & Reel (TR) 475-LWG6CP-EAFA-JKQL-1-140-R18-ZCT-ND - Cut Tape (CT) 475-LWG6CP-EAFA-JKQL-1-140-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW G6CP-EAFA-JKQL-1-140-R18-Z |
Description | LED TOPLED COOL WHT 5600K 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Advanced Power TOPLED® White, Cool 5600K 3.3V 140mA 120° 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5600K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 11lm (Typ) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 24 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-SMD | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥4.02900 | ¥40.29 |
100 | ¥2.98020 | ¥298.02 |
500 | ¥2.83582 | ¥1,417.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.83583 | ¥2,835.83 |