LT Q39E-Q1S2-25-1-5-R18-LM | ||
---|---|---|
DigiKey Part Number | 475-LTQ39E-Q1S2-25-1-5-R18-LM-ND | |
Manufacturer | ||
Manufacturer Product Number | LT Q39E-Q1S2-25-1-5-R18-LM | |
Description | LED GREEN DIFFUSED 0603 SMD | |
Customer Reference | ||
Detailed Description | Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 170°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm |