LR E67F-ABCB-46-G3R3-50-R18-Z | ||
---|---|---|
DigiKey Part Number | 475-LRE67F-ABCB-46-G3R3-50-R18-ZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LR E67F-ABCB-46-G3R3-50-R18-Z | |
Description | LED RED CLEAR 4PLCC SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Red 625nm LED Indication - Discrete 2.15V 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.64939 | ¥7,792.68 |
50,000 | ¥0.55721 | ¥27,860.50 |
100,000 | ¥0.53417 | ¥53,417.00 |