LG R971-KL-1-0-20-R18 | ||
---|---|---|
DigiKey Part Number | 475-LGR971-KL-1-0-20-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LG R971-KL-1-0-20-R18 | |
Description | LED GREEN DIFFUSED 0805 SMD | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.2V 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.35mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm |