LCB A6SG-V1AB-2J8L-0-20-R33 | |
---|---|
DigiKey Part Number | 475-LCBA6SG-V1AB-2J8L-0-20-R33TR-ND - Tape & Reel (TR) 475-LCBA6SG-V1AB-2J8L-0-20-R33CT-ND - Cut Tape (CT) 475-LCBA6SG-V1AB-2J8L-0-20-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB A6SG-V1AB-2J8L-0-20-R33 |
Description | LED BLUE DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.63mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.40300 | ¥240.30 |
1,000 | ¥1.85550 | ¥1,855.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.67670 | ¥3,353.40 |
6,000 | ¥1.56491 | ¥9,389.46 |
10,000 | ¥1.50902 | ¥15,090.20 |
50,000 | ¥1.42518 | ¥71,259.00 |