LA Y876-R1S2-1 | |
---|---|
DigiKey Part Number | 475-LAY876-R1S2-1TR-ND - Tape & Reel (TR) 475-LAY876-R1S2-1CT-ND - Cut Tape (CT) 475-LAY876-R1S2-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA Y876-R1S2-1 |
Description | LED AMBER CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26084 | ¥3,782.52 |
6,000 | ¥1.14621 | ¥6,877.26 |
15,000 | ¥1.06979 | ¥16,046.85 |
30,000 | ¥1.03158 | ¥30,947.40 |
75,000 | ¥0.99338 | ¥74,503.50 |