KW DMLN34.EC-Z5GF9-4L8N-S484-65-S | ||
---|---|---|
DigiKey Part Number | 475-KWDMLN34.EC-Z5GF9-4L8N-S484-65-STR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KW DMLN34.EC-Z5GF9-4L8N-S484-65-S | |
Description | LED SYNIOS WHITE 1108 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting SYNIOS® P2720 White 2.9V 65mA 120° 1108 (2720 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (19lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.70673 | ¥10,826.92 |
6,000 | ¥2.61006 | ¥15,660.36 |
10,000 | ¥2.57140 | ¥25,714.00 |