KW DMLN32.SB-7H6K-H5S7-MU-15B5-200-S | |
---|---|
DigiKey Part Number | 475-KWDMLN32.SB-7H6K-H5S7-MU-15B5-200-STR-ND - Tape & Reel (TR) 475-KWDMLN32.SB-7H6K-H5S7-MU-15B5-200-SCT-ND - Cut Tape (CT) 475-KWDMLN32.SB-7H6K-H5S7-MU-15B5-200-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DMLN32.SB-7H6K-H5S7-MU-15B5-200-S |
Description | LED SYNIOS WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P2720 White 2.99V 200mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 63lm (36lm ~ 90lm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 2.99V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥5.19400 | ¥51.94 |
100 | ¥3.40090 | ¥340.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.50602 | ¥10,024.08 |
8,000 | ¥2.41652 | ¥19,332.16 |
12,000 | ¥2.38072 | ¥28,568.64 |
28,000 | ¥2.32701 | ¥65,156.28 |