KW DMLN31.EC-Z7G6-6R8T-S484-65-S-Z-DA | ||
---|---|---|
DigiKey Part Number | 475-KWDMLN31.EC-Z7G6-6R8T-S484-65-S-Z-DATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KW DMLN31.EC-Z7G6-6R8T-S484-65-S-Z-DA | |
Description | LED SYNIOS WHITE SMD | |
Customer Reference | ||
Detailed Description | LED Lighting SYNIOS® P2720 White 2.8V 65mA 120° 1108 (2720 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |