KB DMLN31.13-7D8F-36-15B5-200-R18 | ||
---|---|---|
DigiKey Part Number | 475-KBDMLN31.13-7D8F-36-15B5-200-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KB DMLN31.13-7D8F-36-15B5-200-R18 | |
Description | LED SYNIOS P2720 BLUE 455NM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SYNIOS® P2720 Blue 455nm (Typ) 1108 (2720 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (Typ) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 13 lm/W | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | 12lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.90625 | ¥7,625.00 |
6,000 | ¥1.83818 | ¥11,029.08 |
10,000 | ¥1.81094 | ¥18,109.40 |