ISD2012 | ||
---|---|---|
DigiKey Part Number | 475-ISD2012-ND | |
Manufacturer | ||
Manufacturer Product Number | ISD2012 | |
Description | DISPLAY 4CHAR .150" HI EFF RED | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Red 2.2V Serial 0.70" L x 0.29" W x 0.10" H (17.80mm x 7.40mm x 2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Millicandela Rating | 1.43mcd | |
Internal Connection | - | |
Size / Dimension | 0.70" L x 0.29" W x 0.10" H (17.80mm x 7.40mm x 2.50mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Interface | Serial |