HDSP2112S | ||
---|---|---|
DigiKey Part Number | 475-HDSP2112S-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP2112S | |
Description | DISPLAY 8CHAR .200" HI EFF RED | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Millicandela Rating | 330µcd | |
Internal Connection | - | |
Size / Dimension | 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Parallel, 8-Bit |