GW VJLPE1.CM-KSLU-A333-1-350-R18 | ||
---|---|---|
DigiKey Part Number | 475-GWVJLPE1.CM-KSLU-A333-1-350-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GW VJLPE1.CM-KSLU-A333-1-350-R18 | |
Description | LED OSLON COOL WHITE 5000K 0404 | |
Customer Reference | ||
Detailed Description | LED Lighting OSLON® Pure 1010 White, Cool 5000K 2.81V 350mA 120° 0404 (1010 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.81V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.042" L x 0.042" W (1.08mm x 1.08mm) | |
Height - Seated (Max) | 0.008" (0.22mm) | |
Thermal Resistance of Package | 7.4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.89152 | ¥8,269.82 |
3,000 | ¥6.51564 | ¥19,546.92 |
6,000 | ¥6.36527 | ¥38,191.62 |