GW QSSPA1.EM-LFLK-XX54-1-350-R18 | ||
---|---|---|
DigiKey Part Number | 475-GWQSSPA1.EM-LFLK-XX54-1-350-R18TR-ND - Tape & Reel (TR) 475-GWQSSPA1.EM-LFLK-XX54-1-350-R18CT-ND - Cut Tape (CT) 475-GWQSSPA1.EM-LFLK-XX54-1-350-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW QSSPA1.EM-LFLK-XX54-1-350-R18 | |
Description | LED OSCONIQ NEUT WHT 4500K SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting OSCONIQ® P 3030 White, Neutral 4500K 2.85V 350mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 150lm (135lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5.4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥7.02100 | ¥70.21 |
100 | ¥5.19870 | ¥519.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.77682 | ¥2,866.09 |
1,200 | ¥3.93388 | ¥4,720.66 |
3,000 | ¥3.73722 | ¥11,211.66 |
6,000 | ¥3.65291 | ¥21,917.46 |
15,000 | ¥3.56861 | ¥53,529.15 |