GW P9LT32.EM-PSPU-XX55-1-750-R18 | |
---|---|
DigiKey Part Number | 475-GWP9LT32.EM-PSPU-XX55-1-750-R18TR-ND - Tape & Reel (TR) 475-GWP9LT32.EM-PSPU-XX55-1-750-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW P9LT32.EM-PSPU-XX55-1-750-R18 |
Description | LED DURIS S8 NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Neutral 4000K 6.2V 750mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 637lm (563lm ~ 710lm) | |
Current - Test | 750mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥11.79000 | ¥117.90 |
100 | ¥9.07310 | ¥907.31 |
500 | ¥8.20164 | ¥4,100.82 |