GW P9LR35.EM-L9M6-XX57-1-180-R18 | |
---|---|
DigiKey Part Number | 475-GWP9LR35.EM-L9M6-XX57-1-180-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P9LR35.EM-L9M6-XX57-1-180-R18 |
Description | LED DURIS S8 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 3000K 5.55V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 205lm (170lm ~ 240lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.55V | |
Lumens/Watt @ Current - Test | 205 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.04107 | ¥4,561.60 |
3,000 | ¥2.88902 | ¥8,667.06 |
7,500 | ¥2.82387 | ¥21,179.02 |
10,500 | ¥2.75870 | ¥28,966.35 |