GW JTLPS1.CM-JNLK-XX51-1-150-A-R33 | ||
---|---|---|
DigiKey Part Number | 475-GWJTLPS1.CM-JNLK-XX51-1-150-A-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.CM-JNLK-XX51-1-150-A-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.CM-JNLK-XX51-1-150-A-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW JTLPS1.CM-JNLK-XX51-1-150-A-R33 | |
Description | LED DURIS E2835 WHITE 6500K 1411 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 6500K 3.05V 150mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 72lm (60lm ~ 84lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 157 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.78500 | ¥17.85 |
100 | ¥0.80070 | ¥80.07 |
500 | ¥0.72354 | ¥361.77 |
1,000 | ¥0.59433 | ¥594.33 |
2,000 | ¥0.51681 | ¥1,033.62 |
5,000 | ¥0.46515 | ¥2,325.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41347 | ¥4,134.70 |
30,000 | ¥0.38762 | ¥11,628.60 |
50,000 | ¥0.34886 | ¥17,443.00 |
100,000 | ¥0.33594 | ¥33,594.00 |