GW JTLPS1.CM-JMKM-XX57-1-150-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLPS1.CM-JMKM-XX57-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.CM-JMKM-XX57-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.CM-JMKM-XX57-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.CM-JMKM-XX57-1-150-R33 |
Description | LED DURIS E2835 WHT 3000K 2835 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 3.05V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 66lm (56lm ~ 76lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥0.84200 | ¥8.42 |
100 | ¥0.39780 | ¥39.78 |
500 | ¥0.34038 | ¥170.19 |
1,000 | ¥0.26182 | ¥261.82 |
2,000 | ¥0.24614 | ¥492.28 |
5,000 | ¥0.24091 | ¥1,204.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20949 | ¥2,094.90 |
30,000 | ¥0.17807 | ¥5,342.10 |
50,000 | ¥0.15712 | ¥7,856.00 |
100,000 | ¥0.14665 | ¥14,665.00 |