GF CSBPM2.24-TNUJ-1-1-350-R33 | |
---|---|
DigiKey Part Number | 475-GFCSBPM2.24-TNUJ-1-1-350-R33TR-ND - Tape & Reel (TR) 475-GFCSBPM2.24-TNUJ-1-1-350-R33CT-ND - Cut Tape (CT) 475-GFCSBPM2.24-TNUJ-1-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF CSBPM2.24-TNUJ-1-1-350-R33 |
Description | LED OSLON SQ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Red 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 433mW (380mW ~ 485mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.073" (1.86mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥16.61100 | ¥166.11 |
100 | ¥12.78350 | ¥1,278.35 |
500 | ¥11.55582 | ¥5,777.91 |
1,000 | ¥9.93080 | ¥9,930.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38910 | ¥28,167.30 |
6,000 | ¥9.17242 | ¥55,034.52 |