GD CSBRM2.14-ARAK-24-1-700-R33 | ||
---|---|---|
DigiKey Part Number | 475-GDCSBRM2.14-ARAK-24-1-700-R33TR-ND - Tape & Reel (TR) 475-GDCSBRM2.14-ARAK-24-1-700-R33CT-ND - Cut Tape (CT) 475-GDCSBRM2.14-ARAK-24-1-700-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD CSBRM2.14-ARAK-24-1-700-R33 | |
Description | LED OSLON SQ 451NM SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSLON® Square 451nm 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | - | |
Wavelength | 451nm | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 1470mW (1300mW ~ 1640mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.077" (1.96mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥10.31900 | ¥103.19 |
100 | ¥7.93830 | ¥793.83 |
500 | ¥7.17618 | ¥3,588.09 |
1,000 | ¥6.16705 | ¥6,167.05 |