DLR2416 | ||
---|---|---|
DigiKey Part Number | 475-DLR2416-ND | |
Manufacturer | ||
Manufacturer Product Number | DLR2416 | |
Description | INTELLIGENT DISP 4CHAR 5X7 RED | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 1.00" L x 0.80" W x 0.26" H (25.40mm x 20.30mm x 6.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 60µcd | |
Internal Connection | - | |
Size / Dimension | 1.00" L x 0.80" W x 0.26" H (25.40mm x 20.30mm x 6.60mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII |