AS7262-BLGM | ||
---|---|---|
DigiKey Part Number | AS7262-BLGM-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS7262-BLGM | |
Description | SENSOR OPT 450NM COLOR 20LGA | |
Customer Reference | ||
Detailed Description | Optical Sensor Color 450nm, 500nm, 550nm, 570nm, 600nm, 650nm I2C, SPI 20-BFLGA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Color | |
Wavelength | 450nm, 500nm, 550nm, 570nm, 600nm, 650nm | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥61.99206 | ¥30,996.03 |