AS7220-BLGT | ||
---|---|---|
DigiKey Part Number | AS7220-BLGT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS7220-BLGT | |
Description | SENSOR OPT AMBIENT 20LGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient SPI 20-BLGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | SPI | |
Voltage - Supply | 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BLGA | |
Supplier Device Package | 20-LGA (4.5x4.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥46.31574 | ¥92,631.48 |