AS5040-SS_EK_PB | ||
---|---|---|
DigiKey Part Number | AS5040-SS_EK_PB-ND | |
Manufacturer | ||
Manufacturer Product Number | AS5040-SS_EK_PB | |
Description | BOARD PROGRAM AS5040 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | AS5000 Programmer, AS5040 - ZIF Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | ZIF Socket | |
For Use With/Related Products | AS5000 Programmer, AS5040 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,349.91000 | ¥1,349.91 |