BLS9G3135L-115U | ||
---|---|---|
DigiKey Part Number | 1603-BLS9G3135L-115U-ND | |
Manufacturer | ||
Manufacturer Product Number | BLS9G3135L-115U | |
Description | RF MOSFET LDMOS 50V CDFM2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 600 mA 3.1GHz ~ 3.5GHz 11dB 115W CDFM2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 3.1GHz ~ 3.5GHz | |
Gain | 11dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 115W | |
Voltage - Rated | 28 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1135A | |
Supplier Device Package | CDFM2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,014.84000 | ¥1,014.84 |
20 | ¥966.83950 | ¥19,336.79 |
40 | ¥946.26900 | ¥37,850.76 |
80 | ¥898.26988 | ¥71,861.59 |