BLP8G21S-160PVY | ||
---|---|---|
DigiKey Part Number | 568-12815-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BLP8G21S-160PVY | |
Description | RF MOSFET LDMOS 28V 6HSOPF | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 600 mA 1.88GHz ~ 1.92GHz 17.5dB 20W 6-HSOPF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.88GHz ~ 1.92GHz | |
Gain | 17.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 20W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1221-1 | |
Supplier Device Package | 6-HSOPF | |
Base Product Number |