BLP15H9S10GXY | |
---|---|
DigiKey Part Number | 1603-BLP15H9S10GXYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP15H9S10GXY |
Description | RF MOSFET LDMOS 50V TO270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 2GHz 21dB 10W TO-270-2G-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 2GHz | |
Gain | 21dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 10W | |
Voltage - Rated | 106 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2G-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥137.86260 | ¥13,786.26 |
300 | ¥131.08290 | ¥39,324.87 |
500 | ¥122.04262 | ¥61,021.31 |