BLM8G0710S-45ABGY | ||
---|---|---|
DigiKey Part Number | 1603-1097-2-ND - Tape & Reel (TR) 1603-1097-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BLM8G0710S-45ABGY | |
Description | RF FET LDMOS 65V 35DB SOT12122 | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 957.5MHz 16-HSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 957.5MHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-2 | |
Supplier Device Package | 16-HSOP | |
Base Product Number |