BLM7G1822S-80PBGY | ||
---|---|---|
DigiKey Part Number | 568-12804-2-ND - Tape & Reel (TR) 568-12804-1-ND - Cut Tape (CT) 568-12804-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM7G1822S-80PBGY | |
Description | RF FET LDMOS 65V 28DB SOT12122 | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 2.17GHz 16-HSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.17GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-2 | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.87000 | ¥487.87 |
10 | ¥458.31200 | ¥4,583.12 |
25 | ¥443.52520 | ¥11,088.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥410.99920 | ¥41,099.92 |