BLF647PSJ | ||
---|---|---|
DigiKey Part Number | BLF647PSJ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BLF647PSJ | |
Description | RF MOSFET LDMOS 32V LDMOST | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 100 mA 1.3GHz 17.5dB 200W LDMOST | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.3GHz | |
Gain | 17.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 200W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1121B | |
Supplier Device Package | LDMOST | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,357.95900 | ¥135,795.90 |