BLA9G1011LS-300GU | ||
---|---|---|
DigiKey Part Number | 1603-1116-ND | |
Manufacturer | ||
Manufacturer Product Number | BLA9G1011LS-300GU | |
Description | RF MOSFET LDMOS 32V CDFM2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 100 mA 1.03GHz ~ 1.09GHz 21.8dB 317W CDFM2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.03GHz ~ 1.09GHz | |
Gain | 21.8dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 4.2µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 317W | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502E | |
Supplier Device Package | CDFM2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,113.23000 | ¥2,113.23 |
20 | ¥2,023.93400 | ¥40,478.68 |