ART2K0PEGY | ||
---|---|---|
DigiKey Part Number | 1603-ART2K0PEGYTR-ND - Tape & Reel (TR) 1603-ART2K0PEGYCT-ND - Cut Tape (CT) 1603-ART2K0PEGYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ART2K0PEGY | |
Description | RF MOSFET LDMOS 65V OMP1230 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 65 V 150 mA 1MHz ~ 450MHz 26.9dB 2000W OMP-1230-4G-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS (Dual), Common Source | |
Configuration | 2 N-Channel | |
Frequency | 1MHz ~ 450MHz | |
Gain | 26.9dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 2000W | |
Voltage - Rated | 200 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-1230-4G-1 | |
Supplier Device Package | OMP-1230-4G-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,612.89000 | ¥1,612.89 |
10 | ¥1,544.74500 | ¥15,447.45 |
25 | ¥1,510.67440 | ¥37,766.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,465.23960 | ¥146,523.96 |