R6WP-2-J88C-10 | ||
---|---|---|
DigiKey Part Number | 2053-R6WP-2-J88C-10-ND | |
Manufacturer | ||
Manufacturer Product Number | R6WP-2-J88C-10 | |
Description | PORTABLE 5015 STYLE CONNECTOR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 1 | |
Connector - Sensor | Circular | |
Termination | Connector | |
Connector - Cable | BNC | |
Cable Length | 3.04m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,352.00000 | ¥1,352.00 |