PC420VR-10 | ||
---|---|---|
DigiKey Part Number | 2053-PC420VR-10-ND | |
Manufacturer | ||
Manufacturer Product Number | PC420VR-10 | |
Description | ACCEL 4-20MA SENSORS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Vibration Sensor Analog Chassis Mount Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | Explosion Proof, Intrinsically Safe | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,160.71000 | ¥3,160.71 |