VN0201600261C | |
---|---|
DigiKey Part Number | 889-1748-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201600261C |
Description | CONTACT H.D. CRIMP SOCKETS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16-20 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.69100 | ¥66.91 |
25 | ¥6.10760 | ¥152.69 |
50 | ¥5.73500 | ¥286.75 |
100 | ¥5.38530 | ¥538.53 |
200 | ¥4.68260 | ¥936.52 |
500 | ¥4.25736 | ¥2,128.68 |
1,000 | ¥3.80093 | ¥3,800.93 |