VN0101600031 | |
---|---|
DigiKey Part Number | 889-1718-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600031 |
Description | CONN PIN 20-26AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 20-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.87000 | ¥121.75 |
50 | ¥4.76820 | ¥238.41 |
100 | ¥4.56060 | ¥456.06 |
300 | ¥4.14600 | ¥1,243.80 |
600 | ¥3.73138 | ¥2,238.83 |
1,200 | ¥3.31679 | ¥3,980.15 |
2,700 | ¥3.00585 | ¥8,115.80 |