T 3274 551 | ||
---|---|---|
DigiKey Part Number | 889-2211-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | T 3274 551 | |
Description | CONN PLUG HSNG MALE 3POS INLINE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.02000 | ¥69.02 |
10 | ¥62.40800 | ¥624.08 |
25 | ¥58.95720 | ¥1,473.93 |
50 | ¥57.52060 | ¥2,876.03 |
100 | ¥54.64420 | ¥5,464.42 |
250 | ¥48.89268 | ¥12,223.17 |
500 | ¥46.01654 | ¥23,008.27 |
1,000 | ¥40.26448 | ¥40,264.48 |