C39010E0010412 | ||
---|---|---|
DigiKey Part Number | 889-2509-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C39010E0010412 | |
Description | RADSOK HOUSING FOR 8MM CONTACT | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Crimp on Receptacle | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | Radsok® Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥17.58500 | ¥175.85 |
25 | ¥16.84040 | ¥421.01 |
50 | ¥16.46720 | ¥823.36 |
100 | ¥15.71730 | ¥1,571.73 |
300 | ¥14.22070 | ¥4,266.21 |
600 | ¥13.09808 | ¥7,858.85 |
1,200 | ¥11.22698 | ¥13,472.38 |
2,700 | ¥10.47852 | ¥28,292.00 |