C091 11C008 000 2 | ||
---|---|---|
DigiKey Part Number | C09111C0080002-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C091 11C008 000 2 | |
Description | CONN RCPT HSNG MALE 8POS PNL MNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | C091 11C008 000 2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.71000 | ¥82.71 |
10 | ¥74.46200 | ¥744.62 |
25 | ¥70.14680 | ¥1,753.67 |
50 | ¥68.34660 | ¥3,417.33 |
100 | ¥66.54790 | ¥6,654.79 |
300 | ¥59.35360 | ¥17,806.08 |
500 | ¥55.75640 | ¥27,878.20 |
1,000 | ¥49.28147 | ¥49,281.47 |