TC-600-TM-X | ||
---|---|---|
DigiKey Part Number | 1946-TC-600-TM-X-ND | |
Manufacturer | ||
Manufacturer Product Number | TC-600-TM-X | |
Description | TNC-MALE (PLUG) CRIMP CONNECTOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.24000 | ¥166.24 |
10 | ¥145.60100 | ¥1,456.01 |
25 | ¥139.31280 | ¥3,482.82 |
50 | ¥134.81880 | ¥6,740.94 |
100 | ¥130.32500 | ¥13,032.50 |
250 | ¥123.13464 | ¥30,783.66 |
500 | ¥119.53942 | ¥59,769.71 |