SH-U600T | ||
---|---|---|
DigiKey Part Number | 1946-SH-U600T-ND | |
Manufacturer | ||
Manufacturer Product Number | SH-U600T | |
Description | SNAP-IN HANGER FOR LMR-600 COAX | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hanger For LMR-600 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hanger | |
For Use With/Related Products | LMR-600 | |
Material | Stainless Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥169.95611 | ¥3,059.21 |