HK-100-10 | |
---|---|
DigiKey Part Number | 1946-HK-100-10-ND |
Manufacturer | |
Manufacturer Product Number | HK-100-10 |
Description | HANGER HARDWARE KIT; 3/8" BOLT ( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hanger Kit For Hangers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hanger Kit | |
For Use With/Related Products | Hangers | |
Material | Stainless Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
23 | ¥145.93696 | ¥3,356.55 |