EZ-195-TF-RP-X | ||
---|---|---|
DigiKey Part Number | 1946-EZ-195-TF-RP-X-ND | |
Manufacturer | ||
Manufacturer Product Number | EZ-195-TF-RP-X | |
Description | TNC-FEMALE (JACK) REVERSE POLARI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.94000 | ¥108.94 |
10 | ¥96.52600 | ¥965.26 |
25 | ¥92.81160 | ¥2,320.29 |
50 | ¥89.09940 | ¥4,454.97 |
100 | ¥84.14990 | ¥8,414.99 |
250 | ¥76.72488 | ¥19,181.22 |
500 | ¥71.77482 | ¥35,887.41 |
1,000 | ¥65.83486 | ¥65,834.86 |