YQR100R080 | ||
---|---|---|
DigiKey Part Number | YQR100R080-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | YQR100R080 | |
Description | THERMISTOR PTC 80 OHM 25% BEAD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 80 Ohms Bead with Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 80 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Chassis Mount, Wire Lead | |
Package / Case | Bead with Terminal | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.34573 | ¥48,691.46 |