TK95G104V | ||
---|---|---|
DigiKey Part Number | TK95G104V-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | TK95G104V | |
Description | THERMISTOR NTC TK95 100K OHMS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 100k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
10 | ¥43.66600 | ¥436.66 |
25 | ¥40.38680 | ¥1,009.67 |
100 | ¥34.93000 | ¥3,493.00 |
500 | ¥32.74708 | ¥16,373.54 |
1,000 | ¥30.56389 | ¥30,563.89 |