GE-2103 | |
---|---|
DigiKey Part Number | 235-1490-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | GE-2103 |
Description | SENSOR TEMPERATURE ANLG VOLT OUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.64000 | ¥155.64 |
10 | ¥123.23600 | ¥1,232.36 |
25 | ¥116.74840 | ¥2,918.71 |
100 | ¥100.53500 | ¥10,053.50 |
500 | ¥94.04850 | ¥47,024.25 |