CL-50 | ||
---|---|---|
DigiKey Part Number | KC005L-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-50 | |
Description | ICL 7 OHM 25% 5A 19.56MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 7 Ohms ±25% 5 A 0.770" (19.56mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 5 A | |
R @ Current | 170 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
5 | ¥17.12400 | ¥85.62 |
10 | ¥16.27100 | ¥162.71 |
50 | ¥13.13000 | ¥656.50 |
100 | ¥11.13190 | ¥1,113.19 |
250 | ¥10.84620 | ¥2,711.55 |
500 | ¥9.13372 | ¥4,566.86 |
1,000 | ¥8.13472 | ¥8,134.72 |
5,000 | ¥7.13571 | ¥35,678.55 |