CL-150 | ||
---|---|---|
DigiKey Part Number | KC015L-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-150 | |
Description | ICL 5 OHM 25% 4.7A 13.97MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 4.7 A 0.550" (13.97mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4.7 A | |
R @ Current | 120 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
5 | ¥12.36400 | ¥61.82 |
10 | ¥11.57500 | ¥115.75 |
50 | ¥9.57700 | ¥478.85 |
100 | ¥7.98110 | ¥798.11 |
250 | ¥7.78148 | ¥1,945.37 |
500 | ¥6.58422 | ¥3,292.11 |
1,000 | ¥5.78611 | ¥5,786.11 |
5,000 | ¥5.18755 | ¥25,937.75 |